
0119960000 | |
|---|---|
DigiKey Part Number | 0119960000-ND |
Manufacturer | |
Manufacturer Product Number | 0119960000 |
Description | ZW 15 30 OG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 2.756" L x 1.181" W x 1.319" H (70.00mm x 30.00mm x 33.50mm) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 2.756" L x 1.181" W x 1.319" H (70.00mm x 30.00mm x 33.50mm) | |
Color | Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,02080 € | 50,52 € |
| 50 | 1,83840 € | 91,92 € |
| 100 | 1,68730 € | 168,73 € |
| 250 | 1,52992 € | 382,48 € |
| 500 | 1,43812 € | 719,06 € |
| 1.000 | 1,36564 € | 1.365,64 € |
| 5.000 | 1,25287 € | 6.264,35 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |



