


SRO24M | |
|---|---|
DigiKey Part Number | 281-SRO24M-ND |
Manufacturer | |
Manufacturer Product Number | SRO24M |
Description | AC OUTPUT MODULE 6A |
Customer Reference | |
Detailed Description | AC Output Module Output Module 6A 240VAC Output 24VDC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | G5 | |
Voltage - Input | 24VDC | |
Voltage - Output | 240VAC | |
Current - Output | 6A | |
Turn On Time | - | |
Turn Off Time | - | |
Features | Hold Down Screw, Status LED(s) |

