


SLOP120TR | |
|---|---|
DigiKey Part Number | 281-SLOP120TR-ND |
Manufacturer | |
Manufacturer Product Number | SLOP120TR |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 0 ~ 240VAC Output 120VAC Supply |
Category | Voltage - Input 120VAC |
Manufacturer Weidmüller | Current - Input 6 mA |
Series | Voltage - Output 0 ~ 240VAC |
Packaging Bulk | Current - Output 3A |
Part Status Active | Turn On Time 10ms |
Type AC Output Module | Turn Off Time 20ms |
Color Black | Features Hold Down Screw, Status LED(s) |
Style G5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,31300 € | 513,13 € |
| Unit Price without VAT: | 51,31300 € |
|---|---|
| Unit Price with VAT: | 61,06247 € |

