


SLO120CRA4 | |
|---|---|
DigiKey Part Number | 281-SLO120CRA4-ND |
Manufacturer | |
Manufacturer Product Number | SLO120CRA4 |
Description | DC OUTPUT MODULE 4A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 4A 0 ~ 250VDC Output 120VDC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 120VDC | |
Current - Input | 4 mA | |
Voltage - Output | 0 ~ 250VDC | |
Current - Output | 4A | |
Turn On Time | 0.50ms | |
Turn Off Time | 0.50ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |

