
C9001460 | |
|---|---|
DigiKey Part Number | 281-C9001460-ND |
Manufacturer | |
Manufacturer Product Number | C9001460 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Connection Sleeve |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Style Connection Sleeve |
Packaging Bulk | For Use With/Related Products ST Series |
Part Status Active | Base Product Number |
Type Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

