
C9000780 | |
|---|---|
DigiKey Part Number | 281-C9000780-ND |
Manufacturer | |
Manufacturer Product Number | C9000780 |
Description | TERMINAL BS M3.5X18 SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,11500 € | 11,15 € |
| Unit Price without VAT: | 1,11500 € |
|---|---|
| Unit Price with VAT: | 1,32685 € |

