C059006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 37
Unit Price: 8,34000 $
Image for C059006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C059006

DigiKey Part Number
C059006-ND
Manufacturer
Manufacturer Product Number
C059006
Description
CONN TERM BLK FEED THRU 10-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
27 A
Voltage - IEC
380V
Current - UL
27 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes