Image for 999789 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999789

DigiKey Part Number
281-5246-ND
Manufacturer
Manufacturer Product Number
999789
Description
DIN RAIL UNSLOTTED 78" ALUMINUM
Customer Reference
Detailed Description
Din Rail Unslotted Aluminum 78.740" (2000.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Slotted/Unslotted
Unslotted
Size
-
Length
78.740" (2000.00mm)
Thickness
-
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.