Similar

9994370000 | |
|---|---|
DigiKey Part Number | 281-9994370000-ND |
Manufacturer | |
Manufacturer Product Number | 9994370000 |
Description | TERM BLOCK 7POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 7 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282847-7 | TE Connectivity AMP Connectors | 0 | A135927-ND | 5,84000 € | Similar |
| TB008A-508-07BE | Same Sky (Formerly CUI Devices) | 0 | TB008A-508-07BE-ND | 0,69238 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,06940 € | 103,47 € |
| Unit Price without VAT: | 2,06940 € |
|---|---|
| Unit Price with VAT: | 2,46259 € |



