
9993720000 | |
|---|---|
DigiKey Part Number | 281-1430-ND |
Manufacturer | |
Manufacturer Product Number | 9993720000 |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Last Time Buy | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 4 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,11800 € | 55,90 € |
| Unit Price without VAT: | 1,11800 € |
|---|---|
| Unit Price with VAT: | 1,33042 € |

