999361 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,68840 €
Datasheet
Image for 999361 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999361

DigiKey Part Number
999361-ND
Manufacturer
Manufacturer Product Number
999361
Description
TERM BLOCK 14POS 45DEG 5MM PCB
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
14
Manufacturer
Weidmüller
Pitch
0.197" (5.00mm)
Series
Mating Orientation
45° (135°) Angle with Board
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Color
Black
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1988927Phoenix Contact0277-1776-ND2,68840 €Similar
Obsolete
This product is no longer manufactured. View Substitutes