Image for 998636 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

998636

DigiKey Part Number
998636-ND
Manufacturer
Manufacturer Product Number
998636
Description
CBL RIBN 20COND FLAT CABLE
Customer Reference
Detailed Description
Flat Ribbon Cable 20 Conductors Flat Cable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
20
Pitch
-
Length
-
Wire Gauge
22 AWG
Conductor Strand
-
Shielding
-
Jacket Color
-
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
-
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
-
Insulation Resistance
-
First Conductor Mark
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.