
998371 | |
|---|---|
DigiKey Part Number | 998371-ND |
Manufacturer | |
Manufacturer Product Number | 998371 |
Description | INTERFACE MOD HDR 40POS 14-26AWG |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 40 | |
Features | Circuit Breaker, Fuses, LED | |
Voltage - Rated | 120V | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | 0°C ~ 50°C | |
Length | 7.165" (181.99mm) | |
Width | 4.291" (108.99mm) | |
Wire Gauge | 14-26 AWG |

