Image for 998137 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

998137

DigiKey Part Number
998137-ND
Manufacturer
Manufacturer Product Number
998137
Description
INTERFACE MOD HDR 20POS 14-26AWG
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
20
Manufacturer
Weidmüller
Voltage - Rated
125V
Series
Current Rating (Per Contact)
3 A
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Length
3.543" (90.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.756" (70.00mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.