
998041 | |
|---|---|
DigiKey Part Number | 281-998041-ND |
Manufacturer | |
Manufacturer Product Number | 998041 |
Description | INTERFACE MOD HDR 34POS 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 24V | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | -20°C ~ 60°C | |
Length | 3.543" (90.00mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,16000 € | 188,16 € |
| Unit Price without VAT: | 188,16000 € |
|---|---|
| Unit Price with VAT: | 223,91040 € |

