
997504 | |
|---|---|
DigiKey Part Number | 997504-ND |
Manufacturer | |
Manufacturer Product Number | 997504 |
Description | CONN TERM BLK DISCONNECT 6-18AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect White 6-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 35.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | White | |
Fuse Type | 1.5" x 13/32" | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | 10mm |

