Similar

997244 | |
|---|---|
DigiKey Part Number | 997244-ND |
Manufacturer | |
Manufacturer Product Number | 997244 |
Description | TERM BLK 23P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Weidmüller | Mating Orientation Horizontal with Board |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screw |
Number of Levels 2 | Color Black |
Positions Per Level 23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1769060000 | Weidmüller | 0 | 1769060000-ND | 16,23375 € | Similar |


