997241 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 14,50375 €
Datasheet
Image for 997241 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

997241

DigiKey Part Number
997241-ND
Manufacturer
Manufacturer Product Number
997241
Description
TERM BLK 20P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Levels
2
Positions Per Level
20
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screw
Features
-
Color
Black
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes