Similar

997239 | |
|---|---|
DigiKey Part Number | 997239-ND |
Manufacturer | |
Manufacturer Product Number | 997239 |
Description | TERM BLK 18P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Weidmüller | Mating Orientation Horizontal with Board |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screw |
Number of Levels 2 | Color Black |
Positions Per Level 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1769010000 | Weidmüller | 0 | 1769010000-ND | 12,45083 € | Similar |


