
997232 | |
|---|---|
DigiKey Part Number | 997232-ND |
Manufacturer | |
Manufacturer Product Number | 997232 |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Weidmüller | Mating Orientation Horizontal with Board |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screw |
Number of Levels 2 | Color Black |
Positions Per Level 11 |

