997231 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 10,82000 €
Datasheet
Image for 997231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

997231

DigiKey Part Number
997231-ND
Manufacturer
Manufacturer Product Number
997231
Description
TERM BLK 10P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Weidmüller
Mating Orientation
Horizontal with Board
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screw
Number of Levels
2
Color
Black
Positions Per Level
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1769160000Weidmüller0281-1570-ND10,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes