Similar

997229 | |
|---|---|
DigiKey Part Number | 997229-ND |
Manufacturer | |
Manufacturer Product Number | 997229 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Weidmüller | Mating Orientation Horizontal with Board |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screw |
Number of Levels 2 | Color Black |
Positions Per Level 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1769140000 | Weidmüller | 39 | 4381-1769140000-ND | 3,43000 € | Similar |


