Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9967720000 | |
|---|---|
DigiKey Part Number | 281-9967720000-ND |
Manufacturer | |
Manufacturer Product Number | 9967720000 |
Description | LM 3.50/06/90 4.5SN BK BX |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Last Time Buy | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1015510000 | Weidmüller | 0 | 281-1015510000-ND | 3,31548 € | Parametric Equivalent |
| 1015520000 | Weidmüller | 0 | 281-1015520000-ND | 3,31548 € | Parametric Equivalent |
| 1845050000 | Weidmüller | 0 | 1845050000-ND | 5,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 2,80262 € | 235,42 € |
| Unit Price without VAT: | 2,80262 € |
|---|---|
| Unit Price with VAT: | 3,33512 € |


