
996758 | |
|---|---|
DigiKey Part Number | 281-996758-ND |
Manufacturer | |
Manufacturer Product Number | 996758 |
Description | TERM BLK 13P SIDE ENT 6.35MM PCB |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Category | Positions Per Level 13 |
Manufacturer Weidmüller | Pitch 0.250" (6.35mm) |
Series | Mating Orientation Horizontal with Board |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Number of Levels 1 | Color Black |

