
995954 | |
|---|---|
DigiKey Part Number | 995954-ND |
Manufacturer | |
Manufacturer Product Number | 995954 |
Description | INTERFACE MOD HDR 10POS 14-26AWG |
Customer Reference | |
Detailed Description | 10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 10 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | -20°C ~ 60°C | |
Length | 1.969" (50.01mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 14-26 AWG |

