
995645 | |
|---|---|
DigiKey Part Number | 281-995645-ND |
Manufacturer | |
Manufacturer Product Number | 995645 |
Description | TERM BLK 10P SIDE ENTRY 10.16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 10 | Housing Material Thermoplastic, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,71350 € | 554,27 € |
| Unit Price without VAT: | 27,71350 € |
|---|---|
| Unit Price with VAT: | 32,97907 € |

