
995464 | |
|---|---|
DigiKey Part Number | 281-995464-ND |
Manufacturer | |
Manufacturer Product Number | 995464 |
Description | JUMPER TERM BLK 21POS FLAT PIN |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Jumper Flat Pins - Angled |
Category | Number of Positions 21 |
Manufacturer Weidmüller | Pitch 0.200" (5.08mm) |
Packaging Bulk | Style Flat Pins - Angled |
Part Status Obsolete | For Use With/Related Products 5.08mm Pitch Terminal Blocks |
Type Terminal Block |

