



9928890024 | |
|---|---|
DigiKey Part Number | 281-1563-ND |
Manufacturer | |
Manufacturer Product Number | 9928890024 |
Description | AC/DC DIN RAIL SUPPLY 24V 24W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.46" L x 2.05" W x 3.56" H (62.5mm x 52.0mm x 90.5mm) | |
Approval Agency | CE, cULus, cURus, GOST, TUV | |
Minimum Load Required | - |













