MFR Recommended




9928890012 | |
|---|---|
DigiKey Part Number | 281-1557-ND |
Manufacturer | |
Manufacturer Product Number | 9928890012 |
Description | AC/DC DIN RAIL SUPPLY 12V 24W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Manufacturer Weidmüller | Power (Watts) 24W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 78% |
Input Type AC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 265 VAC | Size / Dimension 2.46" L x 2.05" W x 3.56" H (62.5mm x 52.0mm x 90.5mm) |
Voltage - Output 1 12V | Approval Agency CE, cULus, cURus, GOST, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2580220000 | Weidmüller | 4 | 281-2580220000-ND | 66,45000 € | MFR Recommended |













