
9927480048 | |
|---|---|
DigiKey Part Number | 281-2006-ND |
Manufacturer | |
Manufacturer Product Number | 9927480048 |
Description | AC/DC DIN RAIL SUPPLY 48V 55W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1.04A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 55W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 5.16" L x 2.24" W x 3.86" H (131.0mm x 57.0mm x 98.0mm) | |
Approval Agency | CSA, GOST | |
Minimum Load Required | - |












