MFR Recommended

9926273501 | |
|---|---|
DigiKey Part Number | 9926273501-ND |
Manufacturer | |
Manufacturer Product Number | 9926273501 |
Description | CIR BRKR MAG-HYDR 1A 480VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 1A |
Series | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 3 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940115448 | Weidmüller | 0 | 281-7940115448-ND | 148,62000 € | MFR Recommended |













