Direct

9926271002 | |
|---|---|
DigiKey Part Number | 9926271002-ND |
Manufacturer | |
Manufacturer Product Number | 9926271002 |
Description | CIR BRKR MAG-HYDR 2A 120VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 120 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 2A |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940114043 | Weidmüller | 0 | 281-7940114043-ND | 68,40000 € | Direct |













