Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9925660000

DigiKey Part Number
992566-ND
Manufacturer
Manufacturer Product Number
9925660000
Description
CIR BRKR 1A 480VAC 110VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 480 V AC 110 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Weidmüller
Current Rating (Amps)
1A
Series
Voltage Rating - AC
480 V
Packaging
Bulk
Voltage Rating - DC
110 V
Part Status
Obsolete
Actuator Type
Lever
Mounting Type
DIN Rail
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.