9925650000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 48,10000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 105,10000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9925650000

DigiKey Part Number
992565-ND
Manufacturer
Manufacturer Product Number
9925650000
Description
CIR BRKR 500MA 480VAC 110VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 500mA 480 V AC 110 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Weidmüller
Current Rating (Amps)
500mA
Series
Voltage Rating - AC
480 V
Packaging
Bulk
Voltage Rating - DC
110 V
Part Status
Obsolete
Actuator Type
Lever
Mounting Type
DIN Rail
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2907650Phoenix Contact0277-11835-ND48,10000 €Similar
5531257Phoenix Contact05531257-ND105,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes