Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9925440000

DigiKey Part Number
992544-ND
Manufacturer
Manufacturer Product Number
9925440000
Description
CIR BRKR 16A 277VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 16A 277 V AC 50 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Weidmüller
Current Rating (Amps)
16A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
50 V
Part Status
Obsolete
Actuator Type
Lever
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.