Similar

9925340048 | |
|---|---|
DigiKey Part Number | 9925340048-ND |
Manufacturer | |
Manufacturer Product Number | 9925340048 |
Description | AC/DC DIN RAIL SUPPLY 48V 160W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 3.5A |
Category | Power (Watts) 160W |
Manufacturer Weidmüller | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 85% |
Input Type AC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.89" L x 2.24" W x 5.00" H (175.0mm x 57.0mm x 127.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cULus, cURus, GOST, TUV |
Current - Output (Max) 3.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1478240000 | Weidmüller | 19 | 1478240000-ND | 209,42000 € | Similar |













