
9919371205 | |
|---|---|
DigiKey Part Number | 281-2010-ND |
Manufacturer | |
Manufacturer Product Number | 9919371205 |
Description | DC/DC DIN RAIL SUPPLY 5V 50W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 16V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 50W | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 50°C | |
Size / Dimension | 5.16" L x 2.24" W x 3.86" H (131.0mm x 57.0mm x 98.0mm) | |
Approval Agency | CE, CSA, UL |















