Voltage Detector Measures AC, DC Voltage 6 ~ 400VAC, 6 ~ 400VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9918880000

DigiKey Part Number
9918880000-ND
Manufacturer
Manufacturer Product Number
9918880000
Description
MASTER-CHECK 3.2 VOLTAGE TESTER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Detector Measures AC, DC Voltage 6 ~ 400VAC, 6 ~ 400VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC, DC Voltage 6 ~ 400VAC, 6 ~ 400VDC
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,81000 €61,81 €
559,01000 €295,05 €
1057,84100 €578,41 €
2556,33120 €1.408,28 €
5055,21480 €2.760,74 €
10054,12020 €5.412,02 €
Manufacturers Standard Package
Unit Price without VAT:61,81000 €
Unit Price with VAT:73,55390 €