
9918840024 | |
|---|---|
DigiKey Part Number | 281-2002-ND |
Manufacturer | |
Manufacturer Product Number | 9918840024 |
Description | AC/DC DIN RAIL SUPPLY 24V 12W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 500mA |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Weidmüller | Power (Watts) 12W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Input Type AC | Operating Temperature -20°C ~ 50°C |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.43" L x 0.89" W x 3.54" H (112.5mm x 22.5mm x 90.0mm) |
Voltage - Output 1 24V | Approval Agency CE, CSA, cULus, GOST |












