
9918380000 | |
|---|---|
DigiKey Part Number | 281-5216-ND |
Manufacturer | |
Manufacturer Product Number | 9918380000 |
Description | HANDLE TORQUE 9.45" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle, Torque Drive 9.45" (240.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 9.45" (240.0mm) | |
Features | 17.7 ~ 62 in-lbs (2 ~ 7Nm) Torque, Adjustment Tool, Plastic Case, Replaceable Blades | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,32000 $ | 219,32 $ |
| 5 | 203,28800 $ | 1.016,44 $ |
| 10 | 196,75800 $ | 1.967,58 $ |
| 25 | 188,45320 $ | 4.711,33 $ |
| Unit Price without VAT: | 219,32000 $ |
|---|---|
| Unit Price with VAT: | 260,99080 $ |

