
9917790324 | |
|---|---|
DigiKey Part Number | 281-2009-ND |
Manufacturer | |
Manufacturer Product Number | 9917790324 |
Description | AC/DC DIN RAIL SUPPLY 24V 55W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.3A |
Datasheet | Datasheet |
Category | Power (Watts) 55W |
Manufacturer Weidmüller | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC | Efficiency 85% |
Number of Outputs 1 | Operating Temperature -10°C ~ 70°C |
AC Voltage - Input 306 ~ 550 VAC (3 Phase) | Features Adjustable Output, Universal Input |
Voltage - Output 1 24V | Size / Dimension 6.61" L x 2.36" W x 4.25" H (168.0mm x 60.0mm x 108.0mm) |
Current - Output (Max) 2.3A | Approval Agency CSA, GOST |












