
9916200000 | |
|---|---|
DigiKey Part Number | 9916200000-ND |
Manufacturer | |
Manufacturer Product Number | 9916200000 |
Description | PROPORT AC 5A CIRCUIT BRK |
Customer Reference | |
Detailed Description | Connector Programming Port - Circuit Breaker, Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Accessory Type | Programming Port - Circuit Breaker, Power | |
For Use With/Related Products | - | |
Specifications | AC Outlet, Reset Switch to Quick Connects | |
Ratings | IP65 - Dust Tight, Water Resistant |

