991302 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 374,41000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

991302

DigiKey Part Number
281-991302-ND
Manufacturer
Manufacturer Product Number
991302
Description
CIR BRKR 200MA 480VAC 65VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200mA 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
200mA
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1360,76000 €360,76 €
Manufacturers Standard Package
Unit Price without VAT:360,76000 €
Unit Price with VAT:429,30440 €