
991075 | |
|---|---|
DigiKey Part Number | 991075-ND |
Manufacturer | |
Manufacturer Product Number | 991075 |
Description | CONN TERM BLK DISCONNECT 6-18AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect White 6-18 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 52.5mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 6-18 AWG |
Type Disconnect | Color White |
Disconnect Type Fuse, Lever | Fuse Type 1.5" x 13/32" |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Stripping Length 10mm |

