
9909860000 | |
|---|---|
DigiKey Part Number | 281-9909860000-ND |
Manufacturer | |
Manufacturer Product Number | 9909860000 |
Description | CONN TERM BLK DISCONNECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect |
Category | Type Disconnect |
Manufacturer Weidmüller | Number of Positions 2 |
Series | Number of Levels 1 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Features LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |

