
990074 | |
|---|---|
DigiKey Part Number | 990074-ND |
Manufacturer | |
Manufacturer Product Number | 990074 |
Description | RS-MR 34 B HONDA FEMALE |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 34 Pos, 2 Rows To Rectangular Connector, Female Sockets, 34 Pos, 2 Rows |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 34 Pos, 2 Rows |
Manufacturer Weidmüller | Convert To (Adapter End) Rectangular Connector, Female Sockets, 34 Pos, 2 Rows |
Series | Mounting Type DIN Rail |
Packaging Bulk | Wire Gauge 14-26 AWG |
Part Status Obsolete | Base Product Number |

