Direct

9541680000 | |
|---|---|
DigiKey Part Number | 9541680000-ND |
Manufacturer | |
Manufacturer Product Number | 9541680000 |
Description | BOX S STL UNPAINTED 30"L X 20"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 30.000" L x 20.000" W (762.00mm x 508.00mm) X 8.071" (205.00mm) |
Category | Area (L x W) 600in² (3871cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Mounting Flange, Sealed |
Container Type Box | Ratings |
Size / Dimension 30.000" L x 20.000" W (762.00mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 8.071" (205.00mm) | Weight 53 lbs (24 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1195480000 | Weidmüller | 1 | 1195480000-ND | 2.950,76000 € | Direct |


