Direct

9539800000 | |
|---|---|
DigiKey Part Number | 9539800000-ND |
Manufacturer | |
Manufacturer Product Number | 9539800000 |
Description | BOX S STL 12.05"L X 12.05"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 12.047" L x 12.047" W (306.00mm x 306.00mm) X 6.299" (160.00mm) |
Category | Area (L x W) 24.0in² (155cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Mounting Flange, Sealed |
Container Type Box | Ratings |
Size / Dimension 12.047" L x 12.047" W (306.00mm x 306.00mm) | Shipping Info Shipped from DigiKey |
Height 6.299" (160.00mm) | Weight 15 lbs (6.8 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1194720000 | Weidmüller | 1 | 1194720000-ND | 1.137,40000 € | Direct |


