



9537430000 | |
|---|---|
DigiKey Part Number | 9537430000-ND |
Manufacturer | |
Manufacturer Product Number | 9537430000 |
Description | CONN TERM BLK FEED THRU 8-20 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 45 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 5,52200 € | 55,22 € |
| 25 | 4,87080 € | 121,77 € |
| 50 | 4,47400 € | 223,70 € |
| 100 | 4,15100 € | 415,10 € |
| 250 | 3,82064 € | 955,16 € |
| 500 | 3,63092 € | 1.815,46 € |
| 1.000 | 3,48251 € | 3.482,51 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

