
9537420000 | |
|---|---|
DigiKey Part Number | 9537420000-ND |
Manufacturer | |
Manufacturer Product Number | 9537420000 |
Description | CONN TERM BLK FEED THRU 8-20 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 45 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 16mm |

